SMC, straight, solder termination, cable mount RF connector for 50 Ohm impedance. Features brass body and contacts with gold plating, and a PTFE dielectric. Operates from 0Hz to 10GHz with a maximum frequency of 10GHz and a voltage rating of 250V. Offers 500 mating cycles and a maximum operating temperature of 165°C. RoHS and ELV compliant.
TE Connectivity 1-1337483-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337483-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.