SMC female RF connector for 0 to 10 GHz operation with 50 Ohm impedance. Features brass body with gold plating, gold-plated copper center contact, and PTFE dielectric. Designed for panel, bulkhead, rear side nut mounting with a straight orientation. Offers 500 mating cycles, 0.25dB insertion loss, and a voltage rating of 250V. Suitable for operating temperatures from -65°C to 165°C.
TE Connectivity 1-1337484-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337484-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.