
RF Coaxial Connector, BNC type, female gender, straight orientation, panel mount with flange. Features 50 Ohm impedance, operating frequency from 0 to 2 GHz, with a maximum frequency of 4 GHz. Constructed with brass body and contact material, plated with nickel and gold respectively. Dielectric is PTFE, and it supports solder termination with a voltage rating of 500V. Rated for 500 mating cycles and operates within a temperature range of -65°C to 165°C.
TE Connectivity 1-1337499-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | -2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Polarity | Normal |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337499-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.