TE Connectivity 1-1337520-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337520-0 to view detailed technical specifications.
No datasheet is available for this part.