TE Connectivity 1-1337521-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 1-1337521-0 to view detailed technical specifications.
No datasheet is available for this part.