DUST CAP & CHAIN, BNC PLUG, BRASS; Accessory Type:Dust Cap and Chain; For Use With:BNC Plug Connectors; Connector Body Material:Brass Body ;RoHS Compliant: Yes
PolarityNo
Quick Jump:
Technical Specifications
TE Connectivity 1-1337524-0 technical specifications.
General
Body Material
Brass
Body Plating
Nickel
ELV
Compliant
Gender
Male
Height
14.5mm
Lead Free
Not Applicable
Length
14.9mm
Material
Brass
Max Operating Temperature
165°C
Min Operating Temperature
-65°C
Number of Ports
1
Package Quantity
50
Packaging
Tray
Polarized
No
Radiation Hardening
No
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Sealable
No (Without)
Series
Greenpar
Compliance
RoHS
Compliant
Datasheet
TE Connectivity 1-1337524-0 Datasheet
Download the complete datasheet for TE Connectivity 1-1337524-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.