
Female BNC connector for PCB mounting, featuring a straight, vertical orientation and 50 Ohm impedance. This RF coaxial connector operates from DC to 4 GHz, with a voltage rating of 500V. Constructed with a brass center contact plated in gold, and a nickel-plated body, it utilizes PE dielectric material and offers 500 mating cycles. Designed for panel mounting with solder termination, it has a maximum operating temperature of 85°C and is RoHS compliant.
TE Connectivity 1-1337541-0 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15.8mm |
| Dielectric Material | PE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polybutylene |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.126inch |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Tail Length | 5.8mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337541-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.