This right angle RF connector features a brass contact material with copper and gold plating, and is designed for through hole mounting. The impedance of the connector is 50 ohms. It is not radiation hardened and is not RoHS compliant. The connector is packaged in bulk and features solder termination.
TE Connectivity 1-1337542-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Gold |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1337542-1 to view detailed technical specifications.
No datasheet is available for this part.