
RF Coaxial Connector, BNC type, with a 75 Ohm impedance and straight orientation. Features a brass body plated with nickel, and brass center contacts plated with gold. Operates from 0Hz to 2GHz, with a maximum frequency of 2GHz and a voltage rating of 500V. Designed for panel mounting with a crimp termination, offering 500 mating cycles and a maximum operating temperature of 165°C. Dielectric material is PTFE, and it is RoHS compliant.
TE Connectivity 1-1337549-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30.5mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337549-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
