Straight, cable mount RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 6GHz. Features gold-plated brass body and center contact, with a PTFE dielectric. Designed for crimp termination, offering 500 mating cycles and a voltage rating of 335V. Maximum operating temperature is 165°C.
TE Connectivity 1-1337579-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337579-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.