
Straight MCX PCB socket connector, female gender, designed for 50 Ohm impedance and operating frequencies from 0 to 6 GHz. Features gold-plated brass body and copper contacts, with a PTFE dielectric. Mounts via through-hole termination with solder, offering a voltage rating of 335V and a maximum operating frequency of 6GHz. This connector has a depth of 5.7mm and length of 6mm, with a maximum operating temperature of 165°C.
TE Connectivity 1-1337581-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.7mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.126inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCX |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337581-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
