Right angle, male RF coaxial connector with 50 Ohm impedance and a 6GHz maximum frequency. Features brass body and contact material with gold plating on both, and a PTFE dielectric. Designed for cable mounting with a crimp termination, offering 0.1dB insertion loss and a 335V voltage rating. Packaged in trays of 50.
TE Connectivity 1-1337585-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 8.5mm |
| Max Frequency | 6GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337585-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.