RF Coaxial Connector, MCX, Straight, Female, Panel Mount, 50 Ohm Impedance, 6GHz Max Frequency. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Offers 500 mating cycles and 0.1dB insertion loss. Rated for 335V, RoHS compliant, and ELV compliant.
TE Connectivity 1-1337587-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Flange Diameter | 0.189inch |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337587-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.