
RF coaxial connector, MCX series, female, straight, bulkhead mount, 50 Ohm impedance, operating frequency 0 to 6 GHz, with a maximum frequency of 6 GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Rated for 335V, 500 mating cycles, and operates between -55°C and 155°C. Crimp termination, gold housing color, and supplied in a tray package.
TE Connectivity 1-1337588-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.3mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Flange Diameter | 0.189inch |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 15.4mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337588-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.