
Right-angle, male RF coaxial connector with 50-ohm impedance, designed for cable mounting. Features brass body with gold plating, gold-plated copper center contact, and PTFE dielectric. Supports up to 10GHz maximum frequency and 500 mating cycles, with a voltage rating of 335V. Operates within a temperature range of -65°C to 85°C, offering 0.5dB insertion loss. Supplied in bulk packaging.
TE Connectivity 1-1337606-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337606-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.