SMC straight solder ST cable mount RF connector, male gender, featuring a 50 Ohm impedance and operating frequency range of 0 to 10 GHz. Constructed with a brass body plated in gold, it utilizes copper contacts with gold plating and a PTFE dielectric. This connector offers a maximum operating temperature of 165°C, a mating cycle rating of 500, and a voltage rating of 250V.
TE Connectivity 1-1337607-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337607-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.