
SMC RF coaxial connector, female, right-angle, solder termination, through-hole mount. Features 50 Ohm impedance, 0Hz to 10GHz operating frequency, and a maximum frequency of 10GHz. Constructed with a brass body plated in gold, copper contacts with gold plating, and a PTFE dielectric. Offers 500 mating cycles, a maximum operating temperature of 165°C, and a voltage rating of 250V. RoHS compliant.
TE Connectivity 1-1337610-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.35mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.126inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337610-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.