RF Coaxial Connector, TNC, Male, Straight, Cable Mount, 50 Ohm Impedance, operating from 0 to 11 GHz with a maximum frequency of 11 GHz. Features gold-plated brass center contacts and nickel-plated brass body, utilizing PTFE dielectric. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C.
TE Connectivity 1-1337613-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337613-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.