RF Coaxial Connector, TNC Straight Male, 50 Ohm impedance, operating from 0Hz to 11GHz. Features a brass body with nickel plating and gold-plated brass center contacts. Dielectric is PTFE, with a maximum operating temperature of 165°C and a mating cycle rating of 500. This bulkhead mount connector offers 0.2dB insertion loss and a 500V voltage rating.
TE Connectivity 1-1337615-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337615-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.