
RF coaxial adapter with straight, female-to-female (RCP/RCP) configuration. Features a 50 Ohm impedance and operates from 0Hz to 11GHz, with a maximum frequency of 11GHz. Constructed with a brass body plated in nickel, and brass center contacts with gold plating. Dielectric material is PTFE, offering a temperature range of -40°C to 165°C. Insertion loss is 0.3dB, with a mating cycle rating of 500.
TE Connectivity 1-1337624-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Female |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337624-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.