TE Connectivity 1-1337639-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337639-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.