
RF Coaxial Connector, Type N, Male, Straight, Panel Mount, Solder termination, 50 Ohm impedance, operating from 0 to 11 GHz. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Offers 500 mating cycles, 1kV voltage rating, and a maximum operating temperature of 165°C.
TE Connectivity 1-1337640-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 19mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Flange Diameter | 21mm |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 42.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337640-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.