TE Connectivity 1-1355132-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355132-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.