6-position, 1-row right-angle wire-to-board header with 2.5mm pitch. Features copper alloy contacts with tin plating, rated for 2A and 63V operating voltage. Designed for discrete wire termination via IDC, accommodating 22AWG wire with 0.051 inch diameter. Includes mating alignment and retention, with PCB mount retention. Operating temperature range is -40°C to 110°C, with UL94 V-0 flammability rating.
TE Connectivity 1-1355181-6 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.35mm |
| Housing Color | Natural |
| Insulation Diameter | 0.051inch |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 63V |
| Orientation | Right Angle |
| Package Quantity | 2240 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug, AMP |
| Termination | IDC |
| Wire/Cable Diameter | 0.051inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355181-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.