Vertical, 2-row, 15-position male pin header with 2.54mm pitch and row spacing. Features gold-plated copper alloy contacts with tin plating and a 1.2mm contact post length. Through-hole, solder termination with a green PBT insulation material. Bulk packaged in quantities of 200.
TE Connectivity 1-1355315-5 technical specifications.
| Board Standoff | No (Without) |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Tin |
| Contact Mating Length | 32mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 1.2mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole, Solder |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355315-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.