TE Connectivity 1-1355426-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 24.5mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Length | 27.4mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355426-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.