Two-position, straight, male wire-to-wire connector housing for signal applications. Features a black PBT body, 6mm pitch, and a free-hanging mount. Operating temperature range from -40°C to 85°C. Includes mating alignment and retention features. Unshielded, duplex configuration.
TE Connectivity 1-1355531-1 technical specifications.
| Board Standoff | No (Without) |
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 20.5mm |
| Gender | Male |
| Height | 0.807inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 12.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Simplex/Duplex | Duplex |
| Width | 6.7mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355531-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.