2-position, straight, wire-to-wire connector housing for signal applications. Features a grey PBT body with a 6mm pitch and dimensions of 12.4mm length, 6.7mm width, and 0.807-inch height. Designed for crimp termination with male contacts, offering mating alignment and retention. Operates within a temperature range of -40°C to 85°C. Supplied in a bag of 500 units.
TE Connectivity 1-1355531-2 technical specifications.
| Board Standoff | No (Without) |
| Body Material | PBT |
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 0.807inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 12.4mm |
| Material | Polybutylene |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 6mm |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Width | 6.7mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355531-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.