Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

1-1355730-1

Datasheet
3 Pos Signal Pin Header, Right Angle, Through Hole, 2.54mm Pitch
TE Connectivity

1-1355730-1

3 Pos Signal Pin Header, Right Angle, Through Hole, 2.54mm Pitch

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

3-position, right-angle, through-hole male pin header for signal applications. Features a 2.54mm pitch, copper alloy contacts with tin plating, and a PBT insulation material. Operates within a temperature range of -40°C to 248°C, with a flammability rating of UL94 HB. Compliant with ELV and RoHS standards, this unshrouded header is supplied in bulk packaging.

MountingThrough Hole
Quick Jump:

Technical Specifications

TE Connectivity 1-1355730-1 technical specifications.

General

Circuit Application
Signal
Color
Black
Contact Finish - Mating
TIN
Contact Material
Copper Alloy
Contact Mating Length
0.264inch
Contact Plating
Tin
Contact Shape
Square
Contact Type
Male Pin
ELV
Compliant
Flammability Rating
UL94 HB
Insulation Color
Black
Insulation Material
PBT
Lead Free
Lead Free
Length
10.2mm
Max Operating Temperature
248°C
Min Operating Temperature
-40°C
Mount
Through Hole
Number of Contacts
3
Number of Positions
3
Number of Rows
1
Number of Signal Positions
3
Orientation
Right Angle
Package Quantity
600
Packaging
Bulk
PCB Mount Alignment
Yes (With)
PCB Mount Retention
With
PCB Thickness
0.031inch
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Sealable
No (Without)
Series
Micro Quadlok
Shielding
Unshielded
Tab Thickness
0.025inch
Tab Width
0.025inch
Termination
Solder
Width
14mm

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 1-1355730-1 Datasheet

Download the complete datasheet for TE Connectivity 1-1355730-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com