
Four-position, single-row male header for board-to-board interconnection. Features a 2.54mm pitch and right-angle, through-hole mounting with solder termination. Copper alloy contacts are tin-plated for reliable signal transmission. The black, UL94 HB rated housing ensures durability in automotive applications. This unshrouded, loose-piece component offers PCB mount alignment and retention.
TE Connectivity 1-1355897-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Black |
| Length | 15.3mm |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.031inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355897-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.