TE Connectivity 1-1355897-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| Length | 15.3mm |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Package Quantity | 250 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 0.031inch |
| Pitch | 2.54mm |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355897-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.