This right angle RJ11 modular connector features 56 female contacts and is designed for through hole mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The connector is compliant with UL94 V-0 flammability rating and is non-compliant with ELV. It is packaged in a tray and has a shielded design.
TE Connectivity 1-1368511-4 technical specifications.
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1368511-4 to view detailed technical specifications.
No datasheet is available for this part.