TE Connectivity 1-1374108-0 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1374108-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.