TE Connectivity 1-1374416-0 technical specifications.
| Color | Violet |
| ELV | Compliant |
| Height | 16.13mm |
| Housing Color | Violet |
| Lead Free | Not Applicable |
| Material | PPO, Polystyrene, Polyphenylene |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 14.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1374416-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.