TE Connectivity 1-1374658-0 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1374658-0 to view detailed technical specifications.
No datasheet is available for this part.