TE Connectivity 1-1374737-6 technical specifications.
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 53.1mm |
| Material | TPE, Thermoplastic |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1374737-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.