TE Connectivity 1-1375149-1 technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1375149-1 to view detailed technical specifications.
No datasheet is available for this part.