TE Connectivity 1-1375187-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Keyed | No |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1375187-3 to view detailed technical specifications.
No datasheet is available for this part.