18-position, 1-row vertical SMT header with male pin contacts. Features gold-plated brass contacts with a square shape and a 2.54mm pitch. Rated for 3A current and operates between -65°C and 105°C. Insulation is black thermoplastic with a UL94 V-0 flammability rating. Supplied on tape and reel for surface mount applications.
TE Connectivity 1-1375582-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1375582-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.