
3-position, 5mm pitch wire-to-board power connector with a vertical, through-hole mount orientation. Features a male, rectangular tab contact made of copper alloy with tin plating, rated for 10A and 300V AC. This connector offers mating retention and PCB mount retention, with a maximum operating temperature of 221°C. Constructed from red nylon insulation and housing, it is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-1376383-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.248inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.55inch |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 0.653inch |
| Mated Stacking Heights | 19.4mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 5mm |
| Plating Thickness | 39.36um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Power Key |
| Termination | Press-Fit |
| Voltage Rating (AC) | 300V |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1376383-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.