
2-position, 5mm pitch wire housing for cable mounting, featuring a straight orientation and red nylon construction. This connector system supports wire-to-board applications with a 10A current rating and 300V operating voltage. It utilizes copper alloy socket contacts and offers mating alignment and retention. The housing is UL94 V-0 flammability rated and operates within a temperature range of -22°C to 221°C.
TE Connectivity 1-1376388-2 technical specifications.
| Approvals | CSA |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.6mm |
| Housing Color | Red |
| Insulation Diameter | 3.1mm |
| Lead Free | Not Applicable |
| Length | 0.591inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Voltage Rating | 300V |
| Width | 0.638inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1376388-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
