
This 6-contact crimp female rectangular connector is designed for commercial applications and features a glass-filled nylon insulator. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The connector is terminated with a crimp type and has a dielectric withstanding voltage of 2200VAC. It is suitable for use in a variety of applications where a reliable and durable connection is required.
TE Connectivity 1-1376393-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1376393 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2200VAC |
| Insulator Color | RED |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-1376393-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.