This 7-contact wire housing features a PL gender and crimp termination method. It has a 2.5mm terminal pitch and a straight body orientation. The housing is rated for operation between -30°C and 105°C. It is designed for cable mount applications with a maximum current rating of 2.5 amps per contact and a maximum voltage rating of 50VDC or 50VAC.
TE Connectivity 1-1376477-7 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1376477-7 to view detailed technical specifications.
No datasheet is available for this part.