Yellow, insulated ring and spade terminal featuring a copper contact material with tin plating. Designed for free-hanging mounting, this component supports wire gauges from 10AWG to 12AWG and has an insulation diameter of 6.35mm, constructed from PVC. The terminal offers a stud diameter of 5.21mm, compatible with M5 studs, and a tongue thickness of 0.042 inches. This RoHS and ELV compliant product is packaged in bags of 50.
TE Connectivity 1-1377173-0 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | PVC |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 5.21mm |
| Stud Size | M5 |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1377173-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.