TE Connectivity 1-1377173-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | PVC |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1377173-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.