26-position, 2-row straight, female wire-to-wire connector housing for signal applications. Features a PBT body, UL94 HB flammability rating, and operates within a -40°C to 212°C temperature range. This polarized, sealable, and serviceable housing has a 0.157-inch pitch and 0.217-inch row spacing, with a 0.063-inch mating tab width. It is ELV and RoHS compliant, with a black housing color and grey body material.
TE Connectivity 1-1379208-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Depth | 33.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 34.1mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 3.244inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 1.319inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1379208-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.