26-position, 2-row, straight, female wire housing for signal applications. Features a PBT body, black housing color with a blue accent, and a 0.157-inch pitch. This hybrid, sealable, and serviceable connector system is wire-to-wire, polarized, and designed for cable mounting. Operating temperature range is -40°C to 212°C, with a UL94 HB flammability rating.
TE Connectivity 1-1379208-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Depth | 33.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 34.1mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 3.244inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 9mm |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 1.319inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1379208-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.