
TE CONNECTIVITY / POTTER & BRUMFIELD 27E152 RELAY SOCKET
TE Connectivity 1-1393143-5 technical specifications.
| Body Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Mount | Brackets |
| Number of Contacts | 12 |
| Number of Poles | 4 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393143-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.