
This general purpose relay has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 30A and a maximum voltage rating of 277V AC. The relay has a non-latching coil type with a coil voltage of 18V DC and a coil power of 900mW. It is RoHS compliant and available in a bulk packaging with 50 units per package.
TE Connectivity 1-1393209-3 technical specifications.
| Coil Current | 47mA |
| Coil Power | 900mW |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 27.43mm |
| Length | 32.26mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393209-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.