
TE Connectivity 1-1393217-1 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, VDE |
| Coil Current | 4.17mA |
| Coil Power | 200mW |
| Coil Resistance | 11.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Cadmium |
| Current Rating | 6A |
| Depth | 10mm |
| Height | 10.6mm |
| Length | 20mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RE, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 48V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393217-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
